SMC Pneumatic Guided Cylinder - MGPM25TF-175Z 25mm Bore, MGP Series, 175 mm Double Acting Acting
- RS Stock No.:
- 370-226
- Mfr. Part No.:
- MGPM25TF-175Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP33,120.07
(exc. VAT)
PHP37,094.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,120.07 |
*price indicative
- RS Stock No.:
- 370-226
- Mfr. Part No.:
- MGPM25TF-175Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Piston Rod Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Rod Type | Single | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 2.63kg | |
| Stroke Length | 175mm | |
| Model Number | MGPM25TF-175Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Piston Rod Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Rod Type Single | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 2.63kg | ||
Stroke Length 175mm | ||
Model Number MGPM25TF-175Z | ||
SMC MGP Series Compact Guide Cylinder, 25mm Bore size, 175mm Stroke Length - MGPM25TF-175Z
This Compact guide cylinder serves as a guided linear actuator for precision motion control in automated systems. Designed for bidirectional actuation, it provides guided rod movement with slide-bearing support and rubber end cushioning, suitable for integration into machinery where controlled linear translation is required.
Features and Benefits:
• 25mm bore delivers Compact force density for confined spaces
• 175mm stroke enables extended travel in a small footprint
• Double-acting operation offers controlled push and pull motion
• Slide-bearing construction ensures smooth lateral guidance
• Rubber bumper cushions provide impact absorption at ends
• Rated to 1 MPa operating pressure for robust pneumatic performance
• 175mm stroke enables extended travel in a small footprint
• Double-acting operation offers controlled push and pull motion
• Slide-bearing construction ensures smooth lateral guidance
• Rubber bumper cushions provide impact absorption at ends
• Rated to 1 MPa operating pressure for robust pneumatic performance
Applications
• Suitable for pick-and-place stations in assembly lines
• Ideal for tool positioning on processing equipment
• Used with conveyors for lateral product transfer tasks
• Can be used for fixture actuation in test rigs
• Used for valve or gate actuation in control panels
• Ideal for tool positioning on processing equipment
• Used with conveyors for lateral product transfer tasks
• Can be used for fixture actuation in test rigs
• Used for valve or gate actuation in control panels
What materials contribute to lightness and mounting flexibility?
The main body is MADE from aluminium alloy, reducing mass while enabling multiple mounting orientations such as bottom, side or top.
How does the unit cope with temperature variation in industrial settings?
It operates across a temperature range from -10°C up to 60°C, maintaining functional performance within these limits.
What speed can the actuator reliably achieve in high-throughput processes?
It supports piston velocities up to 500 mm/s, suitable for relatively high-speed positioning tasks.
What attachment and rod characteristics are provided for system integration?
The rod is a single type with a G-standard thread for mechanical coupling.
Related links
- SMC Pneumatic Guided Cylinder - MGPM32 32mm Bore 175 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MGP 12mm Bore 175 mm Double Acting Acting
- SMC Guide Cylinder - MGPA25TF-175AZ 25mm Bore 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 175Z 63mm Bore 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL32TF 175Z 32mm Bore 175 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-300Z 25mm Bore 300 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore 125 mm Double Acting Acting
