SMC Pneumatic Compact Cylinder - MGPM25TF-10Z 25mm Bore, MGP Series, 10 mm Double Acting Acting
- RS Stock No.:
- 389-291
- Mfr. Part No.:
- MGPM25TF-10Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP29,233.80
(exc. VAT)
PHP32,741.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,233.80 |
*price indicative
- RS Stock No.:
- 389-291
- Mfr. Part No.:
- MGPM25TF-10Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Diameter | 25mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 4.35lb | |
| Stroke Length | 10mm | |
| Model Number | MGPM25TF-10Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Diameter 25mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 4.35lb | ||
Stroke Length 10mm | ||
Model Number MGPM25TF-10Z | ||
- COO (Country of Origin):
- CN
The SMC MGPM series is engineered for precise control and compact applications, making it a vital component in modern automation systems. This product offers exceptional durability and performance, ensuring reliable operation even in demanding environments. Its lightweight yet robust construction enhances accessibility and installation versatility. Suitable for multiple industrial applications, this actuator brings a perfect blend of functionality and efficiency to your machinery. The advanced design features guarantee smooth and consistent motion, ultimately leading to improved productivity and reduced downtime.
Compact design allows for installation in tight spaces
Durable materials ensure longevity and resistance to wear
Optimised for high-speed operation, enhancing productivity
Integrated mounting options provide flexibility and ease of use
Lightweight construction facilitates easy handling during installation
User-friendly interface simplifies setup and adjustments
Related links
- SMC Pneumatic Compact Cylinder - MGPM25TF-25Z 25mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-175Z 25mm Bore 175 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-300Z 25mm Bore 300 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPL25TF-20Z 25mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 10 mm Double Acting Acting
