SMC Pneumatic Guided Cylinder - MXQ25A-30Z 25mm Bore, MXS Series, 30 mm Double Acting Acting
- RS Stock No.:
- 370-411
- Mfr. Part No.:
- MXQ25A-30Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP47,336.70
(exc. VAT)
PHP53,017.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,336.70 |
*price indicative
- RS Stock No.:
- 370-411
- Mfr. Part No.:
- MXQ25A-30Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Vertical, Lateral | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Linear | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Dual Rod | |
| Maximum Operating Temperature | 60°C | |
| Weight | 3.31lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 30mm | |
| Model Number | MXQ25A-30Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Vertical, Lateral | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Guide Type Linear | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -10°C | ||
Rod Type Dual Rod | ||
Maximum Operating Temperature 60°C | ||
Weight 3.31lb | ||
Standards/Approvals RoHS | ||
Stroke Length 30mm | ||
Model Number MXQ25A-30Z | ||
- COO (Country of Origin):
- JP
The SMC Precision Slide is ideal for applications requiring closely held parallelism and perpendicular specifications. The table and bearing guide are integrated into one precisely machined part made of hardened stainless steel. This minimizes tolerance stack-up associated with multiple part assemblies, and affords height tolerances of /-0.05mm. The bearing is a recirculating linear guide in a stainless steel housing.
Built in guide rail
Auto switch capable
Body mounting through-hole
Improved strength
Related links
- SMC Pneumatic Guided Cylinder - MXQ25A-75Z 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25-30Z 25mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-30 25mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-30AS 25mm Bore 30 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-150 25mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MXS 25mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore 50 mm Double Acting Acting
