SMC Pneumatic Guided Cylinder - MXJ8-10 8mm Bore, MXJ Series, 10 mm Double Acting Acting

Subtotal (1 unit)*

PHP27,989.02

(exc. VAT)

PHP31,347.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,989.02

*price indicative

RS Stock No.:
370-391
Mfr. Part No.:
MXJ8-10
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

8mm

Series

MXJ

Action Type

Double Acting

Mount Type

Top Mount, Front

Maximum Operating Pressure

0.7 Mpa

Body Material

Stainless Steel

Cushioning Type

Rubber Bumper

Minimum Operating Temperature

-10°C

Rod Type

Push-In Sleeve

Maximum Piston Speed

500mm/s

Guide Type

Cross Roller Bearing

Piston Rod Thread Standard

Metric

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

0.33lb

Stroke Length

10mm

Model Number

MXJ8-10

COO (Country of Origin):
JP
The SMC Precision air slide table designed for applications requiring high accuracy and rigidity. It is compact and versatile, making it ideal for space-saving installations in pneumatic systems.

Axial direction piping and bilaterally symmetrical shape for flexible installation

Compatible with auto switches for added functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy