SMC Pneumatic Guided Cylinder - CDQMA32-35 32mm Bore, CDQMA Series, 35 mm Double Acting Acting
- RS Stock No.:
- 370-086
- Mfr. Part No.:
- CDQMA32-35
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP9,138.32
(exc. VAT)
PHP10,234.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,138.32 |
*price indicative
- RS Stock No.:
- 370-086
- Mfr. Part No.:
- CDQMA32-35
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | CDQMA | |
| Action Type | Double Acting | |
| Mount Type | Bolt Mount, Through Hole | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy, Chromium Molybdenum Steel | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Standards/Approvals | No | |
| Stroke Length | 35mm | |
| Model Number | CDQMA32-35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series CDQMA | ||
Action Type Double Acting | ||
Mount Type Bolt Mount, Through Hole | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy, Chromium Molybdenum Steel | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 500mm/s | ||
Standards/Approvals No | ||
Stroke Length 35mm | ||
Model Number CDQMA32-35 | ||
The SMC Compact pneumatic cylinder, designed for precise motion control in limited spaces. It features a double-acting mechanism with a built-in guide rod for enhanced stability.
Through hole mounting for easy installation
Lightweight aluminum body for durability
Related links
- SMC Pneumatic Guided Cylinder - CDQMB32TF-35 32mm Bore 35 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 35 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMA40TF-100 40mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL32-35 32mm Bore 35 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM32-35 32mm Bore 35 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 100 mm Double Acting Acting
