SMC Pneumatic Guided Cylinder - CDQMB80TF-50 80mm Bore, CQM Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

PHP26,969.70

(exc. VAT)

PHP30,206.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,969.70

*price indicative

RS Stock No.:
369-550
Mfr. Part No.:
CDQMB80TF-50
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

80mm

Series

CQM

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber Cushioning at Both Ends

Body Material

Aluminium Alloy, Chromium Molybdenum Steel

Guide Type

Slide Bearing

Maximum Piston Speed

300mm/s

Standards/Approvals

No

Weight

2.3kg

Stroke Length

50mm

Model Number

CDQMB80TF-50

COO (Country of Origin):
CN
The SMC Compact pneumatic cylinder designed for precise motion control in limited spaces. It features a double-acting mechanism with a built-in guide rod for enhanced stability.

Through hole mounting for easy installation

Lightweight aluminum body for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy