SMC Pneumatic Guided Cylinder - CDQMA50TF-50 50mm Bore, CQM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 369-531
- Mfr. Part No.:
- CDQMA50TF-50
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP14,066.33
(exc. VAT)
PHP15,754.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,066.33 |
*price indicative
- RS Stock No.:
- 369-531
- Mfr. Part No.:
- CDQMA50TF-50
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | CQM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy, Chromium Molybdenum Steel | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 300mm/s | |
| Standards/Approvals | No | |
| Weight | 939g | |
| Stroke Length | 50mm | |
| Model Number | CDQMA50TF-50 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series CQM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy, Chromium Molybdenum Steel | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 300mm/s | ||
Standards/Approvals No | ||
Weight 939g | ||
Stroke Length 50mm | ||
Model Number CDQMA50TF-50 | ||
The SMC Compact pneumatic cylinder designed for precise motion control in limited spaces. It features a double-acting mechanism with a built-in guide rod for enhanced stability.
Through hole mounting for easy installation
Lightweight aluminum body for durability
Related links
- SMC Pneumatic Guided Cylinder - CDQMB50TF-50 50mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB50TF-15 50mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB50TF-30 50mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB50TF-100 50mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB50TF-40 50mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB50TF-75 50mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 20 mm Double Acting Acting
