SMC Pneumatic Guided Cylinder - MXS16L-30AS 16mm Bore, MXS Series, 30 mm Double Acting Acting
- RS Stock No.:
- 369-203
- Mfr. Part No.:
- MXS16L-30AS
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP43,093.11
(exc. VAT)
PHP48,264.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,093.11 |
*price indicative
- RS Stock No.:
- 369-203
- Mfr. Part No.:
- MXS16L-30AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Guide Type | Linear | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Dual Piston Rod | |
| Maximum Operating Temperature | 60°C | |
| Weight | 664g | |
| Standards/Approvals | RoHS | |
| Width | 36.5mm | |
| Stroke Length | 30mm | |
| Length | 87mm | |
| Model Number | MXS16L-30AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Guide Type Linear | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Dual Piston Rod | ||
Maximum Operating Temperature 60°C | ||
Weight 664g | ||
Standards/Approvals RoHS | ||
Width 36.5mm | ||
Stroke Length 30mm | ||
Length 87mm | ||
Model Number MXS16L-30AS | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table and symmetric construction for balanced operation. It is compact and durable, making it ideal for industrial applications requiring accuracy in confined spaces.
Cross roller bearings ensuring precise and rigid motion
Dual rod mechanism delivering consistent functionality
Robust construction built to endure demanding industrial conditions
Related links
- SMC Pneumatic Guided Cylinder - MXS16L-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16L-75 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16L-20 16mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-30AS 12mm Bore 30 mm Double Acting Acting
