SMC Pneumatic Guided Cylinder - MXS16L-30 16mm Bore, MXS Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

PHP40,439.85

(exc. VAT)

PHP45,292.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,439.85

*price indicative

RS Stock No.:
369-202
Mfr. Part No.:
MXS16L-30
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Guide Type

Linear

Minimum Operating Temperature

-10°C

Rod Type

Dual Piston Rod

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

580g

Width

36.5mm

Length

87mm

Stroke Length

30mm

Model Number

MXS16L-30

COO (Country of Origin):
JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table and symmetric construction for balanced operation. It is compact and durable, making it ideal for industrial applications requiring accuracy in confined spaces.

Cross roller bearings ensuring precise and rigid motion

Dual rod mechanism delivering consistent functionality

Robust construction built to endure demanding industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy