SMC Pneumatic Guided Cylinder - MGPM40TF-30Z 40mm Bore, MGPM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 369-080
- Mfr. Part No.:
- MGPM40TF-30Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP35,405.15
(exc. VAT)
PHP39,653.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,405.15 |
*price indicative
- RS Stock No.:
- 369-080
- Mfr. Part No.:
- MGPM40TF-30Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | MGPM | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Standard | G | |
| Guide Type | Slide Bearing | |
| Rod Type | Single | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.04kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 30mm | |
| Model Number | MGPM40TF-30Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series MGPM | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Standard G | ||
Guide Type Slide Bearing | ||
Rod Type Single | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 2.04kg | ||
Standards/Approvals RoHS | ||
Stroke Length 30mm | ||
Model Number MGPM40TF-30Z | ||
SMC MGPM Series Compact Guide Cylinder, 40mm Bore size, 30mm Stroke Length - MGPM40TF-30Z
This Compact guide cylinder provides guided linear motion for automated systems, combining a guided slide with a pneumatic actuator to control lateral loads in confined assemblies. It is intended for industrial automation and mechanical equipment where a Compact, guided single-rod actuator is required, offering a balanced solution for controlled reciprocating movement within production and handling setups.
Features and Benefits:
• 40mm bore delivers consistent force for medium-duty tasks
• 30mm stroke enables short travel, Compact system design
• Double-acting operation offers controlled push and pull motion
• Slide bearing guide reduces lateral play for accurate positioning
• Rubber bumpers on both ends cushion impacts and reduce noise
• Aluminium alloy construction minimises mass while maintaining rigidity
• Suitable for up to 1 MPa operating pressure for demanding cycles
• Rated for piston speeds up to 500 mm/s for high-speed sequencing
• 30mm stroke enables short travel, Compact system design
• Double-acting operation offers controlled push and pull motion
• Slide bearing guide reduces lateral play for accurate positioning
• Rubber bumpers on both ends cushion impacts and reduce noise
• Aluminium alloy construction minimises mass while maintaining rigidity
• Suitable for up to 1 MPa operating pressure for demanding cycles
• Rated for piston speeds up to 500 mm/s for high-speed sequencing
Applications
• Suitable for pick-and-place modules in assembly lines
• Ideal for end-of-arm tooling where lateral load support is needed
• Used with transfer mechanisms requiring short, repeatable strokes
• Can be used for press-fit or alignment operations in electronics assembly
• Used for clamp or jig actuation within machine tools and fixtures
• Ideal for end-of-arm tooling where lateral load support is needed
• Used with transfer mechanisms requiring short, repeatable strokes
• Can be used for press-fit or alignment operations in electronics assembly
• Used for clamp or jig actuation within machine tools and fixtures
What mounting flexibility does this unit provide?
It supports bottom, side and TOP mounting arrangements to fit varied machine frames and orientation constraints.
How does the component behave across temperature ranges?
It operates reliably from -10°C up to 60°C, maintaining functionality across typical factory environments.
What piston configuration and rod connection are provided?
The actuator uses a single piston rod with a standard G-thread for straightforward mechanical interfacing.
How heavy is the actuator for fixture load calculations?
The unit weighs 2.044 kg, allowing designers to account for inertial load in dynamic systems.
Which environmental or material standards are met for integration?
The product conforms to RoHS requirements, addressing restrictions on certain hazardous substances.
Related links
- SMC Pneumatic Guided Cylinder - MGPM40TF-75AZ 40mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-125Z 40mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-175Z 40mm Bore 175 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-150AZ 40mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-100AZ 40mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-25AZ 40mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-250AZ 40mm Bore 250 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-200AZ 40mm Bore 200 mm Double Acting Acting
