SMC Pneumatic Guided Cylinder - MGPM40TF-175Z 40mm Bore, MGPM Series, 175 mm Double Acting Acting

Subtotal (1 unit)*

PHP47,539.55

(exc. VAT)

PHP53,244.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,539.55

*price indicative

RS Stock No.:
369-074
Mfr. Part No.:
MGPM40TF-175Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

40mm

Series

MGPM

Action Type

Double Acting

Mount Type

Bottom, Top Mount, Side

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Cushioning at Both Ends

Rod Type

Single

Piston Rod Thread Standard

G

Guide Type

Slide Bearing

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

4.33kg

Stroke Length

175mm

Model Number

MGPM40TF-175Z

SMC MGPM Series Compact Guide Cylinder, 40mm Bore size, 175mm Stroke Length - MGPM40TF-175Z


This Compact guide cylinder is a pneumatic sliding actuator designed for guided linear motion in automated assemblies. It provides controlled bidirectional force with integrated guiding elements and is intended for installations requiring constrained lateral movement and precise actuation in industrial environments.

Features and Benefits:


• 40mm bore delivers consistent actuation force for repeatable cycles
• 175mm stroke enables extended travel for broader motion tasks
• Double-acting operation allows controlled push and pull movement
• Rubber bumper cushioning reduces end-impact noise and wear
• Slide bearing guide offers smooth lateral restraint for accuracy
• Aluminium alloy construction minimises mass while maintaining rigidity

Applications


• Suitable for pick-and-place stations requiring guided motion
• Ideal for component positioning in Electronic Assembly lines
• Used with linear fixtures in mechanical test rigs
• Can be used for end-of-arm tooling alignment in automation cells
• Used for actuation where top, bottom or side mounting is required

What mounting orientations are possible with this cylinder?


It supports bottom, TOP and side attachment options to accommodate varied machine designs and mounting constraints.

What operating temperature range should be observed?


It functions between -10°C and 60°C, ensuring compatibility with typical factory ambient and process conditions.

How fast can the piston move under normal conditions?


The device permits piston speeds up to 500 mm/s to support higher cycle-rate applications.

What is the maximum allowable working pressure?


The unit is rated for up to 1 MPa operating pressure for pneumatic supply and control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy