SMC Pneumatic Guided Cylinder - MGPM16-175Z 16mm Bore, MGPM Series, 175 mm Double Acting Acting
- RS Stock No.:
- 368-900
- Mfr. Part No.:
- MGPM16-175Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP25,972.71
(exc. VAT)
PHP29,089.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,972.71 |
*price indicative
- RS Stock No.:
- 368-900
- Mfr. Part No.:
- MGPM16-175Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MGPM | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 3.04lb | |
| Stroke Length | 175mm | |
| Model Number | MGPM16-175Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MGPM | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard Metric | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 3.04lb | ||
Stroke Length 175mm | ||
Model Number MGPM16-175Z | ||
- COO (Country of Origin):
- CN
The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.
Space saving
Auto switch capable
Higher load capability
Durable materials enhance long term operational reliability
Designed for seamless integration into automation systems
Low maintenance needs decrease downtime in production processes
Advanced technology improves overall performance and efficiency
Related links
- SMC Pneumatic Guided Cylinder - MGPM40TF-175Z 40mm Bore 175 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-175AZ 32mm Bore 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM80TF-175Z 80mm Bore 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM63TF-175Z 63mm Bore 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM50TF-175Z 50mm Bore 175 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM20TF-175AZ 20mm Bore 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL16-175Z 16mm Bore 175 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM16-100AZ 16mm Bore 100 mm Double Acting Acting
