SMC Pneumatic Guided Cylinder - MGPM12-60Z 12mm Bore, MGPM Series, 60 mm Double Acting Acting
- RS Stock No.:
- 368-893
- Mfr. Part No.:
- MGPM12-60Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP18,706.68
(exc. VAT)
PHP20,951.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,706.68 |
*price indicative
- RS Stock No.:
- 368-893
- Mfr. Part No.:
- MGPM12-60Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | MGPM | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Piston Rod Thread Standard | Rc | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Rod Type | Single | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 500g | |
| Standards/Approvals | RoHS | |
| Stroke Length | 60mm | |
| Model Number | MGPM12-60Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series MGPM | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Piston Rod Thread Standard Rc | ||
Piston Rod Thread Size M5 x 0.8 | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Rod Type Single | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 500g | ||
Standards/Approvals RoHS | ||
Stroke Length 60mm | ||
Model Number MGPM12-60Z | ||
SMC MGPM Series Compact Guide Cylinder, 12mm Bore size, 60mm Stroke Length - MGPM12-60Z
This Compact guide cylinder is a guided pneumatic actuator designed to provide controlled linear motion with integrated guidance for side loads. It is intended for automation tasks where a stable, guided stroke is required and can be mounted in multiple orientations to suit varied machine layouts.
Features and Benefits:
• 12mm bore delivers precise linear force and Compact footprint
• 60mm stroke supports short-travel positioning tasks
• Double-acting operation offers bidirectional controlled movement
• Aluminium alloy construction minimises weight for dynamic systems
• Slide bearing guide reduces lateral play for accurate motion
• Rubber bumper cushioning on both ends absorbs end-of-stroke impact
• 60mm stroke supports short-travel positioning tasks
• Double-acting operation offers bidirectional controlled movement
• Aluminium alloy construction minimises weight for dynamic systems
• Slide bearing guide reduces lateral play for accurate motion
• Rubber bumper cushioning on both ends absorbs end-of-stroke impact
Applications
• Suitable for pick-and-place units requiring guided travel
• Ideal for conveyor alignment and small actuator positioning
• Used with tooling fixtures to resist side loads during actuation
• Can be used for electronics assembly where Compact motion is needed
• Used for testing rigs requiring repeatable short strokes
• Ideal for conveyor alignment and small actuator positioning
• Used with tooling fixtures to resist side loads during actuation
• Can be used for electronics assembly where Compact motion is needed
• Used for testing rigs requiring repeatable short strokes
What mounting options exist for integrating into machinery?
It can be mounted from the bottom, side or TOP to fit different assembly orientations.
What environmental temperature range will it operate within?
The device functions between -10°C and 60°C for ambient and process temperatures.
How quickly can the piston move under normal conditions?
Piston velocity may reach up to 500 mm/s depending on supply and load conditions.
What maximum supply pressure should be applied?
The maximum allowable operating pressure is 1 MPa for safe operation.
What thread specification is provided on the piston rod for tooling attachment?
The rod features an M5x0.8 thread following Rc standard for secure fittings.
Related links
- SMC Pneumatic Guided Cylinder - MGPM12-25Z 12mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM12-15Z 12mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 80 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM12-150Z 150mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM50TF-100AZ 50mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-125AZ 25mm Bore 125 mm Double Acting Acting
