SMC Pneumatic Guided Cylinder - MGPM12-25Z 12mm Bore, MGPM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 368-891
- Mfr. Part No.:
- MGPM12-25Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP18,765.51
(exc. VAT)
PHP21,017.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,765.51 |
*price indicative
- RS Stock No.:
- 368-891
- Mfr. Part No.:
- MGPM12-25Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | MGPM | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | Rc | |
| Rod Type | Single | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 294g | |
| Standards/Approvals | RoHS | |
| Stroke Length | 25mm | |
| Model Number | MGPM12-25Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series MGPM | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Size M5 x 0.8 | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard Rc | ||
Rod Type Single | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 294g | ||
Standards/Approvals RoHS | ||
Stroke Length 25mm | ||
Model Number MGPM12-25Z | ||
- COO (Country of Origin):
- JP
SMC MGPM Series Compact Guide Cylinder, 12mm Bore size, 25mm Stroke Length - MGPM12-25Z
This Compact guide cylinder is a guided pneumatic actuator designed for linear positioning tasks within automated systems. It operates as a double-acting unit with guided support to reduce side loads during reciprocating motion, making it suitable for integrated equipment in electronics, electrical and mechanical industry settings.
Features and Benefits:
• 12mm bore delivering Compact force in restricted spaces
• 25mm stroke enabling short, precise travel control
• Aluminium alloy body reducing overall component weight
• Slide bearing guide for improved lateral stability at speed
• Rubber bumpers on both ends providing cushioned end-of-stroke deceleration
• Maximum piston speed 500 mm/s supporting high-cycle operations
• 25mm stroke enabling short, precise travel control
• Aluminium alloy body reducing overall component weight
• Slide bearing guide for improved lateral stability at speed
• Rubber bumpers on both ends providing cushioned end-of-stroke deceleration
• Maximum piston speed 500 mm/s supporting high-cycle operations
Applications
• Suitable for pick-and-place stages in assembly automation
• Ideal for linear positioning of inspection sensors and probes
• Used for actuation in Compact packaging machinery
• Can be used for alignment tasks in electrical panel manufacture
• Suitable for short-travel press or clamp operations in mechanical fixtures
• Ideal for linear positioning of inspection sensors and probes
• Used for actuation in Compact packaging machinery
• Can be used for alignment tasks in electrical panel manufacture
• Suitable for short-travel press or clamp operations in mechanical fixtures
What mounting options are available for versatile installation?
It supports bottom, side and TOP mounting to accommodate different machine layouts and save space during integration.
Which temperature range allows reliable operation during production?
It functions between -10°C and 60°C, covering typical factory ambient conditions and many workshop environments.
What port and rod connection details are specified for fittings?
The piston rod has an M5x0.8 thread with Rc thread standard for accessory attachment and interfacing.
How does the unit perform under system pressure?
It is rated for a maximum operating pressure of 1 MPa, suitable for standard pneumatic supply pressures in industrial automation.
Are there any material or regulatory considerations for procurement?
The construction uses aluminium alloy for the body and conforms to RoHS requirements for restricted substances.
Related links
- SMC Pneumatic Guided Cylinder - MGPM12-60Z 12mm Bore 60 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM12-15Z 12mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 80 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM12-150Z 150mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32-25Z 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM50-25Z 50mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM80TF-25Z 80mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL16-25AZ 16mm Bore 25 mm Double Acting Acting
