SMC Pneumatic Guided Cylinder - MGF63-30 63mm Bore, MGF Series, 30 mm Double Acting Acting
- RS Stock No.:
- 368-872
- Mfr. Part No.:
- MGF63-30
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP104,148.43
(exc. VAT)
PHP116,646.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,148.43 |
*price indicative
- RS Stock No.:
- 368-872
- Mfr. Part No.:
- MGF63-30
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 63mm | |
| Series | MGF | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Standard | Rc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 200mm/s | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 10.23lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 30mm | |
| Model Number | MGF63-30 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 63mm | ||
Series MGF | ||
Action Type Double Acting | ||
Mount Type Bottom, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Standard Rc | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 200mm/s | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 10.23lb | ||
Standards/Approvals RoHS | ||
Stroke Length 30mm | ||
Model Number MGF63-30 | ||
The SMC Low-profile guide table designed for precise motion control and excellent load resistance in pneumatic systems. Its compact design and advanced features make it suitable for various industrial applications.
Durable construction
Cleanroom compatibility
Related links
- SMC Pneumatic Guided Cylinder - MGF63-50 63mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGF63TF-50 63mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGF40-30 40mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGF40TF-30 40mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - MGF63TF-75 63mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGF100TF-50 100mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGF40TF-50 40mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGF63TF-30 63mm Bore 30 mm Double Acting Acting
