RS PRO Pneumatic Guided Cylinder - 16mm Bore, 100 mm Double Acting Acting
- RS Stock No.:
- 180-332
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP20,287.06
(exc. VAT)
PHP22,721.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,287.06 |
*price indicative
- RS Stock No.:
- 180-332
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | RS PRO | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Rubber | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Slide Bearing | |
| Rod Type | Double | |
| Maximum Operating Temperature | 70°C | |
| Height | 25mm | |
| Weight | 867g | |
| Width | 62mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 100mm | |
| Length | 146mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series RS PRO | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Cushioning Type Rubber | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Size M5 x 0.8 | ||
Minimum Operating Temperature -20°C | ||
Guide Type Slide Bearing | ||
Rod Type Double | ||
Maximum Operating Temperature 70°C | ||
Height 25mm | ||
Weight 867g | ||
Width 62mm | ||
Standards/Approvals RoHS | ||
Stroke Length 100mm | ||
Length 146mm | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, Heavy-Duty Triple Rod, Slide Bearing
The RS PRO Pneumatic Guided Cylinder is designed for demanding industrial applications, providing robust performance with its heavy-duty triple rod and slide bearing construction. This guided cylinder is ideal for environments requiring strong resistance to side loads and offers easy installation with multiple mounting options.
Features and Benefits
Heavy-duty triple rod: Ensures durability and strong resistance to side loads
Slide bearing: Provides smooth and precise movement
Flexible mounting: Allows for easy installation in various configurations
Compact size: Saves space without compromising performance
High precision: Delivers accurate and reliable operation
Magnetic: Enables position sensing for enhanced control
Rubber cushioned: Reduces impact and noise, extending the lifespan
Applications
Manufacturing automation
Material handling systems
Assembly lines
Packaging machinery
Additional Information
Conforms to industry standards for pneumatic components
Suitable for use in environments with temperatures ranging from -20 °C to 80 °C
Compatible with M5 pneumatic connections
Operates efficiently at pressures up to 10 bar
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 16mm Bore, 100 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore 100 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore, 20 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore, 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore 20 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore, 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore, 150 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore, 40 mm Double Acting Acting
