RS PRO Pneumatic Guided Cylinder - 16mm Bore, 100 mm Double Acting Acting
- RS Stock No.:
- 180-312
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP29,215.65
(exc. VAT)
PHP32,721.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,215.65 |
*price indicative
- RS Stock No.:
- 180-312
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | RS PRO | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Rubber | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Double | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Linear | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Maximum Operating Temperature | 70°C | |
| Height | 25mm | |
| Width | 62mm | |
| Standards/Approvals | RoHS | |
| Weight | 867g | |
| Stroke Length | 100mm | |
| Length | 142mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series RS PRO | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Cushioning Type Rubber | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Double | ||
Minimum Operating Temperature -20°C | ||
Guide Type Linear | ||
Piston Rod Thread Size M5 x 0.8 | ||
Maximum Operating Temperature 70°C | ||
Height 25mm | ||
Width 62mm | ||
Standards/Approvals RoHS | ||
Weight 867g | ||
Stroke Length 100mm | ||
Length 142mm | ||
- COO (Country of Origin):
- CN
RS PRO Compact Guide Cylinder, Double Action, 16 mm Bore
The RS PRO Compact Guide Cylinder is designed for applications requiring precise movement and positioning in limited spaces. With its double cylinder design, it delivers enhanced output force and high guiding accuracy, making it ideal for use with magnetic switches.
Features and Benefits
Flexible mounting: Allows for versatile installation in various configurations
Compact: Suitable for use in space-constrained environments
Precise movement: Ensures accurate positioning for critical applications
High precision: Offers reliable performance with minimal deviation
Magnetic: Compatible with magnetic switches for enhanced control
Rubber cushioned: Provides smooth operation and reduces impact noise
Linear bearings: Ensures smooth and consistent linear motion
Applications
Automation systems
Robotics
Material handling
Packaging machinery
Additional Information
Key standards: Compatible with industry-standard magnetic switches
Pneumatic connection: M5 for easy integration into existing systems
Operating temperature range: -20 °C to 70 °C for versatile environmental compatibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 16mm Bore, 100 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore 100 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore, 20 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore, 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore 20 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore, 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore, 150 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore, 40 mm Double Acting Acting
