RS PRO Pneumatic Guided Cylinder - 25mm Bore, 50 mm Double Acting Acting
- RS Stock No.:
- 180-283
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP7,096.58
(exc. VAT)
PHP7,948.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,096.58 |
*price indicative
- RS Stock No.:
- 180-283
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | RS PRO | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium | |
| Rod Type | Double | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Weight | 470g | |
| Width | 40mm | |
| Height | 10mm | |
| Length | 96mm | |
| Stroke Length | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series RS PRO | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Rubber | ||
Body Material Aluminium | ||
Rod Type Double | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size M5 x 0.8 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Weight 470g | ||
Width 40mm | ||
Height 10mm | ||
Length 96mm | ||
Stroke Length 50mm | ||
- COO (Country of Origin):
- CN
RS PRO Compact Guide Cylinder, 50 mm Stroke, Double Action
The RS PRO Compact Guide Cylinder is designed for use in tight spaces, providing precise movement and positioning. With its double cylinder design, it delivers double the output force and high guiding accuracy, making it ideal for applications requiring precision and reliability.
Features and Benefits
Flexible mounting: Allows for versatile installation in various configurations
Compact: Suitable for use in limited space environments
Precise movement: Ensures accurate positioning and control
High precision: Offers reliable performance with minimal deviation
Magnetic: Compatible with magnetic switches for enhanced functionality
Rubber cushioned: Provides smooth operation and reduces impact noise
Applications
Automation systems
Robotics
Material handling
Assembly lines
Packaging machinery
Additional Information
Compatible with magnetic switches for enhanced control
Rubber cushioning for reduced noise and wear
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 200 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 25 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 20 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore 80 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 40 mm Double Acting Acting
