RS PRO Pneumatic Guided Cylinder - 20mm Bore, 12 mm Double Acting Acting
- RS Stock No.:
- 180-278
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP5,164.10
(exc. VAT)
PHP5,783.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,164.10 |
*price indicative
- RS Stock No.:
- 180-278
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | RS PRO | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Rubber | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -20°C | |
| Rod Type | Double | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Maximum Operating Temperature | 70°C | |
| Height | 36mm | |
| Weight | 250g | |
| Standards/Approvals | RoHS | |
| Width | 36mm | |
| Stroke Length | 12mm | |
| Length | 59mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series RS PRO | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Cushioning Type Rubber | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -20°C | ||
Rod Type Double | ||
Piston Rod Thread Size M5 x 0.8 | ||
Maximum Operating Temperature 70°C | ||
Height 36mm | ||
Weight 250g | ||
Standards/Approvals RoHS | ||
Width 36mm | ||
Stroke Length 12mm | ||
Length 59mm | ||
- COO (Country of Origin):
- CN
RS PRO Compact Guide Cylinder, Double Action, 12 mm Stroke
The RS PRO Compact Guide Cylinder is engineered for applications requiring precise movement and positioning in limited spaces. This pneumatic guided cylinder is ideal for delivering double the output force with its dual-cylinder design, ensuring high guiding accuracy. It is compatible with magnetic switches, enhancing its versatility in various industrial settings.
Features and Benefits
Flexible mounting: Allows for easy installation in various configurations
Compact: Designed to fit in tight spaces without compromising performance
Precise movement: Ensures accurate positioning for critical applications
High precision: Offers reliable and consistent operation
Magnetic compatibility: Suitable for use with magnetic switches for enhanced functionality
Rubber cushioned: Provides smooth operation and reduces wear
Applications
Automation systems
Robotics
Material handling
Assembly lines
Packaging machinery
Additional Information
Compatible with magnetic switches
Maximum operating pressure: 10 bar
Operating temperature range: -20 °C to 70 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 20 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 200 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 100 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 25 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 75 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 150 mm Double Acting Acting
