SMC 2 Finger Double Acting Action Pneumatic Gripper, MHW2-40D1, Angular Gripping Type
- RS Stock No.:
- 869-025
- Mfr. Part No.:
- MHW2-40D1
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP95,737.05
(exc. VAT)
PHP107,225.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,737.05 |
*price indicative
- RS Stock No.:
- 869-025
- Mfr. Part No.:
- MHW2-40D1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Bore Diameter | 40mm | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Angular | |
| Action Type | Double Acting | |
| Series | MHW2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Size | 1/8 | |
| Weight | 2.27kg | |
| Gripping Force - External | 94.9N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 67mm | |
| Length | 1.4mm | |
| Maximum Operating Frequency | 30cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Bore Diameter 40mm | ||
Product Type Pneumatic Gripper | ||
Gripping Type Angular | ||
Action Type Double Acting | ||
Series MHW2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Size 1/8 | ||
Weight 2.27kg | ||
Gripping Force - External 94.9N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 67mm | ||
Length 1.4mm | ||
Maximum Operating Frequency 30cpm | ||
- COO (Country of Origin):
- JP
The SMC Gripper designed for applications requiring Compact space-saving solutions. It features synchronized fingers that rotate back, allowing for efficient operation without compromising on gripping capabilities.
Compact design allows for minimal clearance during operation
Each finger rotates back perpendicular to the main body
Synchronized movement ensures efficient handling of objects
Effective gripping force of 2270 N
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angular Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
