SMC 2 Finger Double Acting Action Pneumatic Gripper, MHW2-25D, Angle Gripping Type

Subtotal (1 unit)*

PHP62,536.12

(exc. VAT)

PHP70,040.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP62,536.12

*price indicative

RS Stock No.:
393-199
Mfr. Part No.:
MHW2-25D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Fingers

2

Bore Diameter

25mm

Product Type

Pneumatic Gripper

Gripping Type

Angle

Action Type

Double Acting

Series

MHW2

Maximum Operating Pressure

7 bar

Weight

510g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Width

45mm

Length

40mm

Standards/Approvals

ISO 4414, IEC 60204-1, RoHS, ISO 10218-1, ISO 4413

Height

69mm

Maximum Operating Frequency

60cpm

COO (Country of Origin):
JP
The SMC Angular type air gripper actuator designed for precise handling in automation systems. It features a 180° angular opening and a rack-and-pinion mechanism for smooth operation.

Compact design

Dustproof construction

Versatile mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy