SMC Pneumatic Gripper, MHY-A2002, Radial Gripping Type
- RS Stock No.:
- 624-075
- Mfr. Part No.:
- MHY-A2002
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,584.41
(exc. VAT)
PHP6,254.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,584.41 |
*price indicative
- RS Stock No.:
- 624-075
- Mfr. Part No.:
- MHY-A2002
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Radial | |
| Series | MHW2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Gripping Type Radial | ||
Series MHW2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Joint is a mounting accessory designed for the MHY2-20 angular-style air gripper. It enables secure and precise attachment of the gripper to automation systems, supporting 180° finger rotation for space-efficient handling. The joint is engineered to maintain alignment and stability during high-speed gripping operations.
Durable construction
Easy integration
Precision alignment
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo Double Acting Action Pneumatic Gripper Radial Gripping Type
