SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZ2-6D2, Parallel Gripping Type
- RS Stock No.:
- 393-216
- Mfr. Part No.:
- MHZ2-6D2
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP32,175.80
(exc. VAT)
PHP36,036.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,175.80 |
*price indicative
- RS Stock No.:
- 393-216
- Mfr. Part No.:
- MHZ2-6D2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 6mm | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 4mm | |
| Action Type | Double Acting | |
| Series | MHZ2 | |
| Maximum Operating Pressure | 7 bar | |
| Port Size | M3 x 0.5 | |
| Weight | 29g | |
| Gripping Force - Internal | 6.1N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 3.3N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, IEC 60204-1, ISO 4414, ISO 4413, ISO 10218-1 | |
| Width | 20mm | |
| Height | 53mm | |
| Maximum Operating Frequency | 180cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 6mm | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 4mm | ||
Action Type Double Acting | ||
Series MHZ2 | ||
Maximum Operating Pressure 7 bar | ||
Port Size M3 x 0.5 | ||
Weight 29g | ||
Gripping Force - Internal 6.1N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 3.3N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, IEC 60204-1, ISO 4414, ISO 4413, ISO 10218-1 | ||
Width 20mm | ||
Height 53mm | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC MHZ2 series standard type parallel air gripper taking the place of the MHQ*2 series. A linear guide provides high rigidity and high accuracy. MHZ2 can operate under higher pressure even at a larger holding point and overhang. High degree of mounting precision is achieved and mounting repeatability is improved.
Standard parallel type air gripper
Double acting and Single acting available
Auto switch capable
Improved rigidity of guide rail
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
