SMC 2 Finger Double Acting Action Pneumatic Gripper, MHF2-20DR, Low Profile Gripping Type
- RS Stock No.:
- 393-162
- Mfr. Part No.:
- MHF2-20DR
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP62,023.93
(exc. VAT)
PHP69,466.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,023.93 |
*price indicative
- RS Stock No.:
- 393-162
- Mfr. Part No.:
- MHF2-20DR
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Diameter | 20mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Low Profile | |
| Action Type | Double Acting | |
| Stroke Length | 80mm | |
| Series | MHF2 | |
| Maximum Operating Pressure | 7 bar | |
| Port Size | M5 x 0.8 | |
| Weight | 645g | |
| Closed Width | 0μm | |
| Gripping Force - External | 141N | |
| Open Width | 48mm | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 141N | |
| Maximum Operating Temperature | 60°C | |
| Length | 62mm | |
| Width | 86mm | |
| Height | 41mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Diameter 20mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Low Profile | ||
Action Type Double Acting | ||
Stroke Length 80mm | ||
Series MHF2 | ||
Maximum Operating Pressure 7 bar | ||
Port Size M5 x 0.8 | ||
Weight 645g | ||
Closed Width 0μm | ||
Gripping Force - External 141N | ||
Open Width 48mm | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 141N | ||
Maximum Operating Temperature 60°C | ||
Length 62mm | ||
Width 86mm | ||
Height 41mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC MHF2 Series low profile air gripper designed to save substantial space. The height of the MHF2 gripper is approximately 1/3 the size of an equivalent MHZ series gripper. Finger strokes are available in short, long, and intermediate for each size. High rigidity can be obtained due to adoption of linear guide.
Compact design allows for easy installation in tight spaces
Robust construction ensures durability in demanding applications
Quick response operation enhances overall system efficiency
Compatibility with various pneumatic systems simplifies integration
Lightweight materials reduce the overall load on machinery
Low maintenance requirements contribute to cost effectiveness
User friendly interface allows for straightforward adjustments
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
