SMC 2 Finger Double Acting Action Pneumatic Gripper, MHF2-12D2, Low Profile Gripping Type
- RS Stock No.:
- 456-907
- Mfr. Part No.:
- MHF2-12D2
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP64,719.78
(exc. VAT)
PHP72,486.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,719.78 |
*price indicative
- RS Stock No.:
- 456-907
- Mfr. Part No.:
- MHF2-12D2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Bore Diameter | 12mm | |
| Gripping Type | Low Profile | |
| Action Type | Double Acting | |
| Stroke Length | 48mm | |
| Series | MHF2 | |
| Maximum Operating Pressure | 7 bar | |
| Port Size | M5 x 0.8 | |
| Weight | 275g | |
| Gripping Force - Internal | 48N | |
| Gripping Force - External | 48N | |
| Closed Width | 0μm | |
| Minimum Operating Temperature | -10°C | |
| Open Width | 48mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 40mm | |
| Height | 25mm | |
| Width | 104mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Bore Diameter 12mm | ||
Gripping Type Low Profile | ||
Action Type Double Acting | ||
Stroke Length 48mm | ||
Series MHF2 | ||
Maximum Operating Pressure 7 bar | ||
Port Size M5 x 0.8 | ||
Weight 275g | ||
Gripping Force - Internal 48N | ||
Gripping Force - External 48N | ||
Closed Width 0μm | ||
Minimum Operating Temperature -10°C | ||
Open Width 48mm | ||
Maximum Operating Temperature 60°C | ||
Length 40mm | ||
Height 25mm | ||
Width 104mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC MHF2 Series Low profile air gripper designed to save substantial space. The height of the MHF2 gripper is approximately 1/3 the size of an equivalent MHZ series gripper.
High rigidity can be obtained due to adoption of linear guide
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
