Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-6-A-S-1, Parallel Gripping Type

Subtotal (1 unit)*

PHP22,357.95

(exc. VAT)

PHP25,040.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,357.95

*price indicative

RS Stock No.:
344-890
Mfr. Part No.:
DHPC-6-A-S-1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

2mm

Action Type

Double Acting

Series

DHPC-6-A-S-1

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

25g

Gripping Force - External

14.6N

Gripping Force - Internal

11N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4)

Maximum Operating Frequency

3Hz

Model Number

8116736

COO (Country of Origin):
CN
The Festo Parallel gripper exemplifies precision and reliability for diverse automation tasks. Engineered for pneumatic operation, it ensures swift movements with minimal opening and closing times of just 9 ms and 11 ms respectively. The robust design incorporates high-alloy stainless steel jaws, promising durability while safeguarding components through its corrosion-resistant class. With compatibility for various mounting positions, this gripper is adept in a range of setups, making it ideal for sophisticated automation solutions. Its exceptional performance, capable of gripping forces up to 14.6 N, supports intricate assembly processes with consistent accuracy, making tasks smoother and more efficient. This unit is designed to meet the strictest industry requirements, ensuring its adaptability across numerous applications while maintaining high standards of safety and reliability. An intelligently engineered choice for advanced gripping in industrial settings.

Dual acting mode enhances operational versatility

Lightweight facilitating easy integration

Employs a ball guide for precision gripping and motion

Proximity switch capability allows for accurate position detection

RoHS compliance ensures environmental safety

Eliminates corrosion stress, ideal for long term usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy