Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-20-A-B, Parallel Gripping Type
- RS Stock No.:
- 344-884
- Mfr. Part No.:
- DHPC-L-20-A-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP30,275.11
(exc. VAT)
PHP33,908.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,275.11 |
*price indicative
- RS Stock No.:
- 344-884
- Mfr. Part No.:
- DHPC-L-20-A-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 9mm | |
| Series | DHPC-L-20-A-B | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 261g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 159.5N | |
| Gripping Force - External | 192.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116838 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 9mm | ||
Series DHPC-L-20-A-B | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 261g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 159.5N | ||
Gripping Force - External 192.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116838 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper exemplifies precision and reliability, designed for dynamic applications requiring consistent performance. Incorporating advanced engineering, it optimises handling processes with an effective gripping force. The product boasts a versatile mounting position and operates on a pneumatic drive system, ensuring seamless integration into various industrial setups. Its robust construction features high-alloy stainless steel gripper jaws, offering durability and a remarkable repetition accuracy. The gripper's ambient operating range from -10 °C to 60 °C enhances its adaptability in diverse environments, ensuring efficiency whether in assembly lines or robotic applications.
Double acting operation allows for efficient alternating of gripping and releasing actions
Pneumatic system supports rapid cycle times, enhancing overall throughput
Ball guide mechanism ensures smooth motion and increased longevity
Corrosion resistance class CRC 0 maintains performance even in challenging environments
LABS conformity guarantees suitability for sensitive applications, such as semiconductor manufacturing
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
