Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-40-A-NO-S, Parallel Gripping Type
- RS Stock No.:
- 342-077
- Mfr. Part No.:
- DHPC-40-A-NO-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP58,366.57
(exc. VAT)
PHP65,370.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,366.57 |
*price indicative
- RS Stock No.:
- 342-077
- Mfr. Part No.:
- DHPC-40-A-NO-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 15mm | |
| Action Type | Double Acting | |
| Series | DHPC-40-A-NO-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 1.47kg | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 675N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 8116900 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 15mm | ||
Action Type Double Acting | ||
Series DHPC-40-A-NO-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 1.47kg | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 675N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 1Hz | ||
Model Number 8116900 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is engineered for versatility and precision in various industrial applications. This model employs a pneumatic drive system, ensuring rapid operation with minimal maintenance. The innovative design allows for direct mounting through multiple methods, making it adaptable for diverse setups. With a maximum gripping force of 675 N, this gripper guarantees reliable performance even under demanding conditions. It features high alloy stainless steel jaws for durability and corrosion resistance, suitable for environments requiring compliance with strict material standards. Enhanced with detailed position detection and a low backlash design, it is perfect for tasks where precision is paramount.
Pneumatic operation ensures quick cycle times
Two gripper jaws provide effective gripping for various objects
High level of replacement accuracy allows for consistent performance
Robust construction using anodised aluminium enhances longevity
Versatile mounting options accommodate various configurations
Low operation medium requirements simplify maintenance
High grip precision is maintained across a wide operating pressure range
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
