Festo VZQH Series Pinch Valve Pinch Valve, 8187049

Subtotal (1 unit)*

PHP30,638.40

(exc. VAT)

PHP34,315.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,638.40

*price indicative

RS Stock No.:
651-651
Mfr. Part No.:
VZQH-2H-6-S5S5-V4V4S1PM-2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pinch Valve

Sub Type

Pinch Valve

Series

VZQH

Maximum Operating Pressure

0.2 Mpa

Material

Silicone, Halogenated Nitrile Rubber (HNBR), Fluoroelastomer, High Alloy Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364 zone III

Hazardous Area Certification

No

Minimum Operating Pressure

0MPa

Model Number

8187049

COO (Country of Origin):
DE
The Festo Pinch valve is designed for precision control in demanding environments, ensuring optimal performance in fluid management applications. With its manual actuation and soft sealing principle, this valve provides reliable operation and flexibility for various mounting positions. It supports in-line installation and is compatible with DIN 32676 series A clamps. Capable of handling both compressed air and water, the pinch valve operates efficiently under a range of pressures while maintaining versatility with a reversible flow direction. This robust solution not only meets stringent industry standards but also complies with food safety regulations, making it a trustworthy choice for diverse applications.

Two way valve offering closed and monostable functionality

Mechanical spring reset ensures quick recovery after actuation

Direct piloting for enhanced response times

Compatible materials include high alloy stainless steel and FPM seals which ensuring durability

Conforms to RoHS guidelines reflecting commitment to environmental standards

Designed for food compatibility providing peace of mind for critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy