Festo VZQH Series Pinch Valve Pinch Valve, 8187047, Threaded 1/4 in G 1/4 in
- RS Stock No.:
- 651-495
- Mfr. Part No.:
- VZQH-2H-6-GG-V4V4S1PM-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP24,968.79
(exc. VAT)
PHP27,965.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,968.79 |
*price indicative
- RS Stock No.:
- 651-495
- Mfr. Part No.:
- VZQH-2H-6-GG-V4V4S1PM-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Pinch Valve | |
| Sub Type | Pinch Valve | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 1/4 in | |
| Series | VZQH | |
| Maximum Operating Pressure | 0.2 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Silicone, Halogenated Nitrile Rubber (HNBR), High Alloy Stainless Steel, Fluoroelastomer | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Minimum Operating Pressure | 0MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 16bar | |
| Model Number | 8187047 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Product Type Pinch Valve | ||
Sub Type Pinch Valve | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 1/4 in | ||
Series VZQH | ||
Maximum Operating Pressure 0.2 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Silicone, Halogenated Nitrile Rubber (HNBR), High Alloy Stainless Steel, Fluoroelastomer | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Minimum Operating Pressure 0MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 16bar | ||
Model Number 8187047 | ||
- COO (Country of Origin):
- DE
The Festo Pinch valve delivers exceptional control in fluid applications, designed to ensure reliable performance in demanding environments. Engineered as a manual actuation valve, it features a soft sealing principle that allows for precision in flow regulation. This versatile valve is suited for in-line installation and supports a range of configurations, providing flexibility in various setups. Its compatibility with compressed air and water, combined with a broad medium temperature range, makes it ideal for diverse industrial uses. Crafted from high-alloy stainless steel, this valve not only meets rigorous durability standards but is also compliant with food safety regulations, ensuring it can be trusted in sensitive applications. The product is an exemplary choice for those seeking a reliable, efficient, and accurate solution in valve technology.
Manual actuation for user controlled operation
Soft sealing principle enhances flow precision
In line installation promotes adaptability
Compatible with both compressed air and water
Robust build from high alloy stainless steel ensures longevity
RoHS compliant meeting environmental standards
Mechanical spring reset for reliable performance
Suitable for food applications which ensuring safety compliance
Related links
- Festo VZQH Series Pinch Valve Pinch Valve, 8187049
- Festo VZQH Series Pinch Valve Pinch Valve Threaded 1/4 in G 1/4 in
- Festo VZQH Series Pinch Valve Pinch Valve, 8187048
- Festo VZQH Series Pinch Valve Pinch Valve G1 G1 1 in G 1 G 1 in
- Festo VZQA Series Pinch Valve Pinch Valve G 1/4 G 1/4 1/4 in G 1/4 G 1/4 1/4 in
- Festo VZQA Series Pinch Valve Pinch Valve G 1/4 G 1/4 1/4 in G 1/4 G 1/4 1/4 in
- Festo VZQA Series Pinch Valve Pinch Valve G 1/4 G 1/4 1/4 in G 1/4 G 1/4 1/4 in
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female Threaded G 1/4 1/4
