SMC AS Series Flow Controller Fitting, AS2211F-U01-06
- RS Stock No.:
- 623-066
- Mfr. Part No.:
- AS2211F-U01-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,071.41
(exc. VAT)
PHP1,199.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,071.41 |
*price indicative
- RS Stock No.:
- 623-066
- Mfr. Part No.:
- AS2211F-U01-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Sub Type | Flow Controller | |
| Series | AS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Model Number | AS2211F-U01-06 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Sub Type Flow Controller | ||
Series AS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Model Number AS2211F-U01-06 | ||
- COO (Country of Origin):
- JP
The SMC Flow control valve with a Unfit fitting for metric tubing, designed for precision control in pneumatic applications. This lightweight and compact speed controller offers in-line construction and includes locking nuts for secure, simplified mounting, making it suitable for heavy-duty applications.
Designed for metric tubing connections
Lightweight and compact construction
Includes locking nuts for secure mounting
Related links
- SMC AS Series Flow Control Flow Controller, AS2211F-U01-04 8.9 mm UNI 12 mm
- SMC AS Series Flow Controller Fitting, NAS2201F-N01-07S NPT
- SMC AS2001FM Series Flow Controller Fitting Kit Flow Controller Tube R 6 mm, Outlet Female Push-in R 6 mm
- SMC AS Series Flow Controller NPT Tube
- SMC AS Series Flow Controller Speed Controller Threaded UNI Tube
- SMC ASP Series Flow Controller Fitting, ASP330F-01-06 R
- SMC ASV310F Series Flow Controller Fitting, ASP330F-M5-04-X413 R
- SMC AS Series Speed Controller
