SMC ASP Series Flow Controller Fitting, ASP330F-01-06 R
- RS Stock No.:
- 622-890
- Mfr. Part No.:
- ASP330F-01-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,202.72
(exc. VAT)
PHP4,707.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 149 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,202.72 |
*price indicative
- RS Stock No.:
- 622-890
- Mfr. Part No.:
- ASP330F-01-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Sub Type | Flow Controller | |
| Series | ASP | |
| Inlet Thread Standard | R | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Model Number | ASP330F-01-06 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Sub Type Flow Controller | ||
Series ASP | ||
Inlet Thread Standard R | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Model Number ASP330F-01-06 | ||
- COO (Country of Origin):
- JP
SMC ASP Series Fitting, R Inlet Thread Standard, Flow Controller Sub Type - ASP330F-01-06
This fitting is a flow-control component designed for pneumatic systems in non-hazardous environments. Manufactured by SMC, it belongs to a family intended to regulate airflow within compressed-air circuits. The unit is configured with a threaded inlet according to the R standard and is intended as an in-line control element for applications requiring adjustable flow rates.
Features and Benefits:
• R-thread inlet for compatibility with R-standard connections
• Flow-control function provides adjustable air delivery
• Designed for pneumatic systems enabling predictable response
• Suitable for installation where hazardous-area approval is unnecessary
• Flow-control function provides adjustable air delivery
• Designed for pneumatic systems enabling predictable response
• Suitable for installation where hazardous-area approval is unnecessary
Applications
• Used with compressed-air actuators requiring flow regulation
• Suitable for assembly-line pneumatic speed-control tasks
• Ideal for integration into machine-tool air circuits
• Used for maintenance replacement in industrial pneumatic panels
• Suitable for assembly-line pneumatic speed-control tasks
• Ideal for integration into machine-tool air circuits
• Used for maintenance replacement in industrial pneumatic panels
What type of certification does it carry for explosive atmospheres?
It does not carry any hazardous-area certification and is intended for safe-area use only.
Which thread format is provided for pipework connections?
The inlet uses an R thread standard to match compatible pneumatic fittings.
Is this component intended as a direct replacement part?
It can be used as a replacement where the specified model and inlet-thread standard are required.
Related links
- SMC ASP Series Flow Controller Fitting, ASP330F-M5-04-X413 Metric
- SMC ASP Series Speed Controller Fitting, ASP330F-01-06S-X207 R
- SMC ASV310F Series Flow Controller Fitting, ASP330F-M5-04-X413 R
- SMC ASP Series Flow Controller Flow Regulator R Tube
- SMC ASP Series Flow Controller Flow Regulator, 1/2 in R 1/2 in Tube
- SMC ASP Series Flow Controller Flow Regulator, 3/8 in R R 3/8 in Tube
- SMC ASP Series Speed Controller Flow Regulator, 1/8 in R R 1/8 in Tube 8 mm
- SMC AS2001FM Series Flow Controller Fitting Kit Flow Controller Tube R 6 mm, Outlet Female Push-in R 6 mm
