SMC ASP Series Speed Controller Fitting, ASP330F-01-06S-X207 R

Subtotal (1 unit)*

PHP4,387.92

(exc. VAT)

PHP4,914.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,387.92

*price indicative

RS Stock No.:
622-891
Mfr. Part No.:
ASP330F-01-06S-X207
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Fitting

Sub Type

Speed Controller

Series

ASP

Inlet Thread Standard

R

Standards/Approvals

No

Hazardous Area Certification

No

Model Number

ASP330F-01-06S-X207

COO (Country of Origin):
JP
The SMC Speed controller with an integrated pilot check valve, specifically designed for controlling cylinder speeds and enabling temporary intermediate stops in pneumatic circuits. It features electroless nickel plating on brass parts for durability and offers 360-degree freedom for tube mounting.

Integrated pilot check valve

Controls cylinder speeds and enables intermediate stops

Electroless nickel plating on brass parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy