SMC AS-Q Series Air Saving Speed Controller Speed Controller, AS42Q-G04-10, Inlet Male, Threaded 1/2 in G, Outlet Female
- RS Stock No.:
- 393-738
- Mfr. Part No.:
- AS42Q-G04-10
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,467.70
(exc. VAT)
PHP3,883.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 25, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,467.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 393-738
- Mfr. Part No.:
- AS42Q-G04-10
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Air Saving Speed Controller | |
| Inlet Connection Size | 1/2 in G | |
| Outlet Connection Size | 10 mm | |
| Series | AS-Q | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | Brass, Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60204-1, RoHS, ISO 10218-1, ISO 4413, ISO 4414 | |
| Better World Claim | Saves Energy | |
| Minimum Operating Pressure | 0.3MPa | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Model Number | AS42Q-G04-10 | |
| Proof Pressure | 1.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Air Saving Speed Controller | ||
Inlet Connection Size 1/2 in G | ||
Outlet Connection Size 10 mm | ||
Series AS-Q | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material Brass, Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60204-1, RoHS, ISO 10218-1, ISO 4413, ISO 4414 | ||
Better World Claim Saves Energy | ||
Minimum Operating Pressure 0.3MPa | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Model Number AS42Q-G04-10 | ||
Proof Pressure 1.05MPa | ||
- COO (Country of Origin):
- JP
Related links
- SMC AS-Q Series Air Saving Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS-Q Series Air Saving Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS-R Series Air Saving Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS-Q Series Air Saving Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS-R Series Air Saving Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS-R Series Air Saving Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS-R Series Air Saving Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS-R Series Air Saving Speed Controller Speed Controller Inlet Male Outlet Female
