RS Better World

SMC AS-Q Series Air Saving Speed Controller Speed Controller, AS42Q-G03-12, Inlet Male, Threaded 3/8 in G, Outlet Female

Subtotal (1 unit)*

PHP3,478.85

(exc. VAT)

PHP3,896.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,478.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
393-736
Mfr. Part No.:
AS42Q-G03-12
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Tube One-Touch Fitting

Product Type

Speed Controller

Inlet Connection Type

Threaded

Sub Type

Air Saving Speed Controller

Inlet Connection Size

3/8 in G

Outlet Connection Size

12 mm

Series

AS-Q

Inlet Port Gender

Male

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Material

Brass, PBT

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4413, ISO 10218-1, RoHS, ISO 4414, IEC 60204-1

Minimum Operating Pressure

0.3MPa

Better World Claim

Saves Energy

Hazardous Area Certification

No

Better World Product

Yes

Model Number

AS42Q-G03-12

Proof Pressure

1.05MPa

COO (Country of Origin):
JP
The SMC Air Saving Speed Controller with rapid supply and exhaust functionality. It is designed to optimize air consumption and improve efficiency in pneumatic systems.

Ensures stable operation with precise control

Made from durable materials for long-lasting performance

Operates effectively within a specific pressure range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy