SMC AS-FS Series Speed Controller Speed Controller, AS3002FS-10A, Inlet Female, Tube 10 mm, Outlet Female Tube One-Touch
- RS Stock No.:
- 393-702
- Mfr. Part No.:
- AS3002FS-10A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,032.54
(exc. VAT)
PHP2,276.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 04, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,032.54 |
*price indicative
- RS Stock No.:
- 393-702
- Mfr. Part No.:
- AS3002FS-10A
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 10 mm | |
| Outlet Connection Size | 10 mm | |
| Series | AS-FS | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 5°C | |
| Outlet Port Gender | Female | |
| Material | Brass, PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 9001, ISO 4414, RoHS, JIS B 8370, ISO 14001 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | AS3002FS-10A | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 10 mm | ||
Outlet Connection Size 10 mm | ||
Series AS-FS | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 5°C | ||
Outlet Port Gender Female | ||
Material Brass, PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 9001, ISO 4414, RoHS, JIS B 8370, ISO 14001 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number AS3002FS-10A | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
Related links
- SMC AS-FS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS-FS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS-FG Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS-FS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS-FS Series Speed Controller Elbow Metric, Outlet Female Tube
- SMC AS-FS Series Speed Controller Elbow R, Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
