SMC AS-FS Series Speed Controller Speed Controller, AS4002FS-10, Inlet Female, Tube 10 mm, Outlet Female Tube One-Touch
- RS Stock No.:
- 393-566
- Mfr. Part No.:
- AS4002FS-10
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,456.29
(exc. VAT)
PHP3,871.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 20 left, shipping from November 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,456.29 |
*price indicative
- RS Stock No.:
- 393-566
- Mfr. Part No.:
- AS4002FS-10
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 10 mm | |
| Outlet Connection Size | 10 mm | |
| Series | AS-FS | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 5°C | |
| Material | Polybutylene Terephthalate, Brass | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 14001, JIS B 8370, ISO 4414, RoHS, ISO 9001 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS4002FS-10 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size 10 mm | ||
Outlet Connection Size 10 mm | ||
Series AS-FS | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 5°C | ||
Material Polybutylene Terephthalate, Brass | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 14001, JIS B 8370, ISO 4414, RoHS, ISO 9001 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS4002FS-10 | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
Related links
- SMC AS-FS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS-FS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS-FG Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS-FS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS-FS Series Speed Controller Elbow R, Outlet Female Tube
- SMC AS-FS Series Speed Controller Elbow Metric, Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
