SMC AS Series Speed Controller Speed Controller, AS1002FS1-04, Tube 4 mm 4 mm
- RS Stock No.:
- 393-493
- Mfr. Part No.:
- AS1002FS1-04
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,371.15
(exc. VAT)
PHP1,535.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,371.15 |
*price indicative
- RS Stock No.:
- 393-493
- Mfr. Part No.:
- AS1002FS1-04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Tube | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 4 mm | |
| Outlet Connection Size | 4 mm | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS1002FS1-04 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Tube | ||
Sub Type Speed Controller | ||
Inlet Connection Size 4 mm | ||
Outlet Connection Size 4 mm | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS1002FS1-04 | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC AS Series Speed Controller with One touch Fitting minimizes installation time, reduces mounting height and enables a more compact machine design. These speed controls allow the body to be rotated to facilitate simple installation. These speed controls are designed to meet most applications.
Flat head screw driver adjustable speed controller
Flow rate can be adjusted with a flat head screw driver
Prevents inadvertent manual operation
Elbow style
Meter in or meter out control
Related links
- SMC AS Series Speed Controller Speed Controller, Threaded M5 x 0.8 mm Tube 4 mm
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller R 1/8 in Tube 4 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 4 mm Tube 4 mm
- Legris 7776 Series Flow Controller Flow Regulator, Tube 04 Tube 4 mm
