SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2002FS-06A, Inlet Male,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
392-733
Mfr. Part No.:
AS2002FS-06A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Push-Lock

Inlet Connection Type

Threaded

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Sub Type

Speed Controller

Inlet Connection Size

1/8 in

Outlet Connection Size

1/8 in

Series

AS2

Inlet Port Gender

Male

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Material

Brass, PBT

Outlet Port Gender

Male

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4413, ISO 10218-1, ISO 4414, IEC 60204-1, RoHS, CSA, CE

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS2002FS-06A

COO (Country of Origin):
JP
The SMC in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN rail mounting & holder mounting).

Maximum operating pressure of 1 Mpa

Applicable tube material of nylon, soft nylon, polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy