SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2051F-08T, Inlet Female,
- RS Stock No.:
- 392-610
- Mfr. Part No.:
- AS2051F-08T
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,358.27
(exc. VAT)
PHP1,521.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 12 left, shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,358.27 |
*price indicative
- RS Stock No.:
- 392-610
- Mfr. Part No.:
- AS2051F-08T
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 6 mm | |
| Series | AS2 | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Material | PBT, Brass | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS2051F-08T | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 6 mm | ||
Series AS2 | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Material PBT, Brass | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS2051F-08T | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC Elbow is an AS Series lightweight, compact, and precision speed controller which make these speed controller the right choice for many heavy duty applications. These speed controller is in elbow construction to give the widest choice to your unique application. Locking nuts are included as standard as well as simplified mounting.
Tamper proof
Flow rate can be adjusted with a flat head screwdriver
Prevents inadvertent manual operation
Meter out and mete in types can be visually distinguished
by the flow direction symbol on the metal body
On standard models and all brass parts are electroless nickel plated
Related links
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
