SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS1200-M3, Inlet Male,
- RS Stock No.:
- 392-710
- Mfr. Part No.:
- AS1200-M3
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,076.75
(exc. VAT)
PHP1,205.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 left, shipping from November 02, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,076.75 |
*price indicative
- RS Stock No.:
- 392-710
- Mfr. Part No.:
- AS1200-M3
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M3 x 0.5 mm | |
| Outlet Connection Size | M3 x 0.5 mm | |
| Series | AS1 | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Inlet Port Gender | Male | |
| Material | Zinc Alloy | |
| Outlet Thread Standard | Metric | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 10218-1, IEC 60204-1, ISO 4414, ISO 4413 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS1200-M3 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size M3 x 0.5 mm | ||
Outlet Connection Size M3 x 0.5 mm | ||
Series AS1 | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 0.7 Mpa | ||
Inlet Port Gender Male | ||
Material Zinc Alloy | ||
Outlet Thread Standard Metric | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 10218-1, IEC 60204-1, ISO 4414, ISO 4413 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS1200-M3 | ||
Proof Pressure 1.5MPa | ||
Related links
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
