SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS1301F-M5-04T, Inlet Male,
- RS Stock No.:
- 392-723
- Mfr. Part No.:
- AS1301F-M5-04T
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP823.92
(exc. VAT)
PHP922.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP823.92 |
*price indicative
- RS Stock No.:
- 392-723
- Mfr. Part No.:
- AS1301F-M5-04T
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Push-in | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 4 mm | |
| Series | AS1 | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Material | PBT, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS1301F-M5-04T | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Push-in | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 4 mm | ||
Series AS1 | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Material PBT, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number AS1301F-M5-04T | ||
- COO (Country of Origin):
- JP
Related links
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
