SMC JAV Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, JASV-LEA06-01S, Inlet Male,

Subtotal (1 unit)*

PHP2,266.10

(exc. VAT)

PHP2,538.03

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,266.10

*price indicative

RS Stock No.:
392-702
Mfr. Part No.:
JASV-LEA06-01S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Outlet Connection Type

Push-in

Sub Type

Speed Controller

Inlet Connection Size

R 1/8 in

Outlet Connection Size

6 mm

Series

JAV

Inlet Thread Standard

R

Maximum Operating Pressure

0.7 Mpa

Inlet Port Gender

Male

Material

PBT, Brass

Outlet Port Gender

Male

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 6358, RoHS

Minimum Operating Pressure

0.05MPa

Hazardous Area Certification

No

Proof Pressure

1.05MPa

Model Number

JASV-LEA06-01S

COO (Country of Origin):
JP
The SMC compact type push-lock speed exhaust controller stands out with its innovative design, ideally suited for high-speed cylinder actuation. This product features an integrated quick exhaust valve and metering valve, which allows for precise control of airflow while effectively preventing condensation within the piping system. Its lightweight construction ensures ease of installation and operation, making it an excellent choice for pneumatic systems requiring efficient airflow management. With a sophisticated design that prioritises both functionality and ease of use, operators can enjoy enhanced performance and reliability, particularly in applications involving small bore sizes and high-frequency movements. This product is crafted to deliver consistent results while maintaining safety and efficiency in various operating conditions.

Integrated design minimizes space without compromising performance

Simple push-lock mechanism ensures effortless operation

Flexible mounting options cater to varied installation needs

Adjustable flow rate facilitates precise control in narrow spaces

Robust construction guarantees durability in challenging environments

Highly effective at preventing condensation, thus enhancing system reliability

Compatible with various tubing materials, accommodating diverse applications

Reliable performance under a wide range of ambient and fluid temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy