SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2201F-01-08W2, Inlet Female,

Subtotal (1 unit)*

PHP1,200.85

(exc. VAT)

PHP1,344.95

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,200.85

*price indicative

RS Stock No.:
392-626
Mfr. Part No.:
AS2201F-01-08W2
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

1/8 in

Outlet Connection Size

8 mm

Series

AS2

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Minimum Operating Temperature

-5°C

Outlet Port Gender

Male

Material

PBT, Brass

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 14001, JIS B 8370, RoHS, CE, UL, CSA, ISO 9001

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS2201F-01-08W2

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC Flame-resistant speed controller with one-touch fittings, designed for pneumatic systems. Its elbow type configuration ensures efficient flow control and reliable performance in automation setups.

Compliant to UL94 Standard V0

Compact and lightweight for space saving installations

Durable build for long term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy