Camozzi B7560 Series, B7560 8 Technopolymer Pneumatic Elbow Tube-to-Tube Fitting, 8 mm Push-in 8 mm Push-in
- RS Stock No.:
- 899-683
- Mfr. Part No.:
- B7560 8
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP514.39
(exc. VAT)
PHP576.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP514.39 |
*price indicative
- RS Stock No.:
- 899-683
- Mfr. Part No.:
- B7560 8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Elbow Tube-to-Tube Fitting | |
| Connection Type A | Push-in | |
| Connection Size A | 8 mm | |
| Connection Type | Push-in | |
| Connection Type B | Push-in | |
| Connection Size B | 8 mm | |
| Series | B7560 | |
| Branch Connection Type | Push-in | |
| Branch Connection Size | 8mm | |
| Material | Technopolymer | |
| Maximum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 100 °C | |
| Food Grade | Yes | |
| Model Number | B7560 8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Elbow Tube-to-Tube Fitting | ||
Connection Type A Push-in | ||
Connection Size A 8 mm | ||
Connection Type Push-in | ||
Connection Type B Push-in | ||
Connection Size B 8 mm | ||
Series B7560 | ||
Branch Connection Type Push-in | ||
Branch Connection Size 8mm | ||
Material Technopolymer | ||
Maximum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 100 °C | ||
Food Grade Yes | ||
Model Number B7560 8 | ||
- COO (Country of Origin):
- IT
The Camozzi fitting designed specifically for beverage applications, providing reliable connections in industrial settings.
Products designed for industrial applications ensure durability and reliability
Compact dimensions facilitate effective integration in various setups
Lightweight construction at 15 grams simplifies installation and usage
Manufactured in accordance with general terms and conditions available online
