Camozzi B7550 Series Technical Polymer Pneumatic Elbow Tube-to-Tube Fitting, B7555 8-8
- RS Stock No.:
- 899-682
- Mfr. Part No.:
- B7555 8-8
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP383.86
(exc. VAT)
PHP429.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP383.86 |
*price indicative
- RS Stock No.:
- 899-682
- Mfr. Part No.:
- B7555 8-8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Elbow Tube-to-Tube Fitting | |
| Sub Type | Fitting | |
| Connection Type A | Push-in | |
| Connection Size A | 8 mm | |
| Connection Type | Plug-In, Push-in | |
| Connection Type B | Push-in | |
| Connection Size B | 8 mm | |
| Series | B7550 | |
| Material | Technical Polymer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Food Grade | Yes | |
| Maximum Operating Pressure | 16 bar | |
| Chemical Resistant | Yes | |
| Model Number | B7555 8-8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Elbow Tube-to-Tube Fitting | ||
Sub Type Fitting | ||
Connection Type A Push-in | ||
Connection Size A 8 mm | ||
Connection Type Plug-In, Push-in | ||
Connection Type B Push-in | ||
Connection Size B 8 mm | ||
Series B7550 | ||
Material Technical Polymer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Food Grade Yes | ||
Maximum Operating Pressure 16 bar | ||
Chemical Resistant Yes | ||
Model Number B7555 8-8 | ||
- COO (Country of Origin):
- IT
The Camozzi fittings offer reliable solutions for industrial applications, designed to facilitate efficient fluid transfer in beverage systems. Their robust design ensures optimum performance and longevity.
Compact dimensions enhance space efficiency within installations
Crafted for industrial environments, ensuring durability under demanding conditions
Lightweight design minimises overall system weight while maintaining strength
Includes standard specifications for easy integration into existing systems
Related links
- Camozzi B7550 Series Technical Polymer Pneumatic Elbow Tube-to-Tube Fitting, B7550 8
- Legris 6302 Series Polymer Pneumatic Elbow Tube-to-Tube Adapter, 12 mm Push-in 12 mm Push-in
- Legris 6302 Series Polymer Pneumatic Elbow Tube-to-Tube Adapter, 10 mm Push-in 10 mm Push-in
- Camozzi B7560 Series 8 mm Push-in 8 mm Push-in
- Camozzi 7000 Series Brass G7550 8
- Camozzi 7000 Series Brass G7555 8-8
- Camozzi 7000 Series Brass G7550 8-10
- Camozzi 7000 Series Brass G7555 8-6
