SMC KQ2 Series, KQ2H06-G03A1 Pneumatic Fitting, Brass, Polybutylene Terephthalate Resin Electroless Nickel Plated, 6 mm
- RS Stock No.:
- 366-201
- Mfr. Part No.:
- KQ2H06-G03A1
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
PHP2,525.01
(exc. VAT)
PHP2,828.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,525.01 | PHP252.501 |
*price indicative
- RS Stock No.:
- 366-201
- Mfr. Part No.:
- KQ2H06-G03A1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Face Seal Male Connector | |
| Connection Size A | 6 mm | |
| Connection Type A | Threaded | |
| Connection Size B | G 3/8 Male | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Male | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 1/8 in | |
| Material | Brass, Polybutylene Terephthalate Resin | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Electroless Nickel Plated | |
| Model Number | KQ2H06-G03A1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Face Seal Male Connector | ||
Connection Size A 6 mm | ||
Connection Type A Threaded | ||
Connection Size B G 3/8 Male | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Male | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 1/8 in | ||
Material Brass, Polybutylene Terephthalate Resin | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Electroless Nickel Plated | ||
Model Number KQ2H06-G03A1 | ||
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
