SMC KQ2 Series, KQ2H06-G02N1 Pneumatic Fitting, Brass, Polybutylene Terephthalate Resin Electroless Nickel Plated, 6 mm
- RS Stock No.:
- 366-200
- Mfr. Part No.:
- KQ2H06-G02N1
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
PHP2,605.11
(exc. VAT)
PHP2,917.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 40 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,605.11 | PHP260.511 |
*price indicative
- RS Stock No.:
- 366-200
- Mfr. Part No.:
- KQ2H06-G02N1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Face Seal Male Connector | |
| Connection Size A | 6 mm | |
| Connection Type A | Threaded | |
| Connection Type B | Male | |
| Connection Size B | G 1/4 Male | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate Resin | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2H06-G02N1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Face Seal Male Connector | ||
Connection Size A 6 mm | ||
Connection Type A Threaded | ||
Connection Type B Male | ||
Connection Size B G 1/4 Male | ||
Connection Type Threaded-to-Tube | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate Resin | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2H06-G02N1 | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
