SMC KP Series, KPH04-00 Pneumatic Fitting Polypropylene Resin, 4 mm, 4 mm Push to Connect

Subtotal (10 units, in bags of 10)*

PHP9,913.20

(exc. VAT)

PHP11,102.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP9,913.20PHP991.32

*price indicative

RS Stock No.:
366-174
Mfr. Part No.:
KPH04-00
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Straight Fitting

Connection Size A

4 mm

Connection Size B

4 mm

Connection Type B

Push to Connect

Thread Standard

ISO 7-1

Series

KP

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, CSA, ISO 14001, ISO 4414, ISO 9001, JIS B 8370, RoHS, UL

Finish

Polypropylene Resin

Food Grade

Yes

Chemical Resistant

Yes

Maximum Operating Pressure

1 Mpa

Model Number

KPH04-00

The SMC One-Touch Fitting for clean room blow-off systems and drive air systems is designed to meet the highest cleanliness standards. The KP series is completely oil-free, and the liquid-contact areas are made of non-metallic materials to prevent contamination. All parts are cleaned, assembled, and double-packaged in a clean room environment to ensure optimal hygiene. The resin parts for the one-touch fittings in drive system air piping are made from polypropylene, offering excellent durability and resistance.

For blowing systems

Completely oil free

Can be used for vacuum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy