SMC KP Series, KPGL08-00 Pneumatic Fitting Polypropylene Resin, 10 mm, 10 mm Push to Connect
- RS Stock No.:
- 366-169
- Mfr. Part No.:
- KPGL10-00
- Manufacturer:
- SMC
Subtotal (1 bag of 5 units)*
PHP5,135.41
(exc. VAT)
PHP5,751.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP5,135.41 | PHP1,027.082 |
*price indicative
- RS Stock No.:
- 366-169
- Mfr. Part No.:
- KPGL10-00
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Elbow Fitting | |
| Connection Size A | 10 mm | |
| Connection Size B | 10 mm | |
| Connection Type B | Push to Connect | |
| Thread Standard | ISO 7-1 | |
| Series | KP | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, ISO 14001, ISO 4414, ISO 9001, JIS B 8370, RoHS, UL | |
| Food Grade | Yes | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Polypropylene Resin | |
| Chemical Resistant | Yes | |
| Model Number | KPGL08-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Elbow Fitting | ||
Connection Size A 10 mm | ||
Connection Size B 10 mm | ||
Connection Type B Push to Connect | ||
Thread Standard ISO 7-1 | ||
Series KP | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, ISO 14001, ISO 4414, ISO 9001, JIS B 8370, RoHS, UL | ||
Food Grade Yes | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Polypropylene Resin | ||
Chemical Resistant Yes | ||
Model Number KPGL08-00 | ||
The SMC One-Touch Elbow Fittings for clean room blow-off systems and drive air systems are designed to meet the highest standards of cleanliness and performance. It is completely oil-free, with non-metallic liquid-contact areas to prevent contamination. All parts are thoroughly cleaned, assembled, and double-packaged in a clean room, ensuring they are free of contaminants and ready for use in sensitive applications.
For drive system air piping
M5 size standardized
Resin parts are polypropylene
Related links
- SMC KP Series 8 mm, 8 mm Push to Connect
- SMC KP Series 10 mm, 10 mm Push to Connect
- SMC KP Series 10 mm R 3/8 Male, R 3/8 in Male Threaded Male
- SMC KP Series 8 mm, 8 mm Push to Connect
- SMC KP Series 8 mm, 8 mm Push to Connect
- SMC KP Series 8 mm, 8 mm Push to Connect
- SMC KP Series 4 mm, 4 mm Push to Connect
- SMC KP Series 6 mm, 6 mm Push to Connect
